LED Driver IC 4 Output Linear Multi-Step Dimming 20mA 8-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4004AHU2-GT3

DigiKey Part Number
CAT4004AHU2-GT3OSTR-ND - Tape & Reel (TR)
CAT4004AHU2-GT3OSCT-ND - Cut Tape (CT)
CAT4004AHU2-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT4004AHU2-GT3
Description
IC LED DRV LIN MULT-STEP 8UDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Multi-Step Dimming 20mA 8-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CAT4004AHU2-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
Multi-Step
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 925
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68400 €6,84 €
250,61840 €15,46 €
1000,54570 €54,57 €
2500,51104 €127,76 €
5000,49012 €245,06 €
1 0000,47840 €478,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43850 €1 315,50 €
6 0000,42840 €2 570,40 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14000 €