
MCF51AG96VQH | |
|---|---|
DigiKey Part Number | 2156-MCF51AG96VQH-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51AG96VQH |
Description | IC MCU 32BIT 96KB FLASH 64QFP |
Customer Reference | |
Detailed Description | Coldfire V1 - Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51AG96VQH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 19x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
| Bulk: | 1176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,75658 € | 256,75 € |
| Unit Price without VAT: | 6,75658 € |
|---|---|
| Unit Price with VAT: | 8,10790 € |

