
MC9328MXSCVF10 | |
---|---|
DigiKey Part Number | 2156-MC9328MXSCVF10-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9328MXSCVF10 |
Description | IC MPU I.MXS 100MHZ 225MAPBGA |
Customer Reference | |
Detailed Description | ARM920T Microprocessor IC i.MXS 1 Core, 32-Bit 100MHz 225-MAPBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM920T | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 100MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 1.x (1) | |
Voltage - I/O | 1.8V, 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 225-LFBGA | |
Supplier Device Package | 225-MAPBGA (13x13) | |
Additional Interfaces | I2C, I2S, SPI, SSI, UART |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | 14,19667 € | 255,54 € |
Unit Price without VAT: | 14,19667 € |
---|---|
Unit Price with VAT: | 17,03600 € |