Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5119TBI-50GT3

DigiKey Part Number
2156-CAT5119TBI-50GT3-ND
Manufacturer
Catalyst Semiconductor Inc.
Manufacturer Product Number
CAT5119TBI-50GT3
Description
IC DIG POT 50K SOT-23-6
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Catalyst Semiconductor Inc.
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Temperature Coefficient (Typ)
200ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 321
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:73321
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1701,49582 €254,29 €
Unit Price without VAT:1,49582 €
Unit Price with VAT:1,79498 €