HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908GZ32VFJ

DigiKey Part Number
2156-MC908GZ32VFJ-ND
Manufacturer
Motorola
Manufacturer Product Number
MC908GZ32VFJ
Description
MICROCONTROLLER, 8 BIT, FLASH, H
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC908GZ32VFJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
CANbus, SCI, SPI
Peripherals
LVD, LVR, POR, PWM
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 24x10b SAR
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:455
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
298,91552 €258,55 €
Unit Price without VAT:8,91552 €
Unit Price with VAT:10,69862 €