


MC7815CTG | |
|---|---|
DigiKey Part Number | MC7815CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7815CTG |
Description | IC REG LINEAR 15V 1A TO220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815CTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,24330 € | 24,33 € |
| 250 | 0,22592 € | 56,48 € |
| 500 | 0,21542 € | 107,71 € |
| 1 000 | 0,20678 € | 206,78 € |
| 2 500 | 0,19766 € | 494,15 € |
| 5 000 | 0,19216 € | 960,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |








