MC74HCT574ADWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 43
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 249
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 388
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 45 372
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 14 287
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 000
Unit Price: 0,26740 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 955
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 368
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 745
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 149
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 484
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 366
Unit Price: 0,99000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT574ADWG

DigiKey Part Number
MC74HCT574ADWGOS-ND
Manufacturer
Manufacturer Product Number
MC74HCT574ADWG
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT574ADWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
30ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types