MAX14662ETI+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8934GETI+T

DigiKey Part Number
MAX8934GETI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8934GETI+T
Description
IC BATT CHG LI-ION 1CELL 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 28-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX8934GETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Voltage
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,39500 €8 487,50 €
Manufacturers Standard Package
Unit Price without VAT:3,39500 €
Unit Price with VAT:4,07400 €