
MC74HC240ADWG | |
|---|---|
DigiKey Part Number | MC74HC240ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC240ADWG |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC240ADWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45000 € | 4,50 € |
| 38 | 0,38737 € | 14,72 € |
| 114 | 0,35053 € | 39,96 € |
| 266 | 0,32898 € | 87,51 € |
| 532 | 0,31479 € | 167,47 € |
| 1 026 | 0,30368 € | 311,58 € |
| 2 508 | 0,29150 € | 731,08 € |
| 5 016 | 0,28395 € | 1 424,29 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

