
MC74HC00ADG | |
---|---|
DigiKey Part Number | MC74HC00ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC00ADG |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC00ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,33100 € | 3,31 € |
55 | 0,27255 € | 14,99 € |
110 | 0,25582 € | 28,14 € |
275 | 0,23796 € | 65,44 € |
550 | 0,22722 € | 124,97 € |
1 045 | 0,21898 € | 228,83 € |
2 530 | 0,20980 € | 530,79 € |
5 005 | 0,20412 € | 1 021,62 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,56400 € |