MC74ACT646DWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 180
Unit Price: 3,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,77551 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,92259 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT646DWG

DigiKey Part Number
MC74ACT646DWGOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT646DWG
Description
IC TXRX NON-INVERT 5.5V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT646DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38 217 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

38 217In Stock
Ships from Rochester Electronics, LLC