
MC7457RX867NC | |
|---|---|
DigiKey Part Number | 2156-MC7457RX867NC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC7457RX867NC |
Description | IC MPU MPC74XX 867MHZ 483FCCBGA |
Customer Reference | |
Detailed Description | PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 867MHz 483-FCCBGA (29x29) |
Datasheet | Datasheet |
Category | Co-Processors/DSP Multimedia; SIMD |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Voltage - I/O 1.5V, 1.8V, 2.5V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC G4 | Package / Case 483-BCBGA, FCCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 483-FCCBGA (29x29) |
Speed 867MHz | Base Product Number |

