
SAF-TC1165-192F80HLAA | |
|---|---|
DigiKey Part Number | 2156-SAF-TC1165-192F80HLAA-ND |
Manufacturer | |
Manufacturer Product Number | SAF-TC1165-192F80HLAA |
Description | RISC FLASH MICROCONTROLLER, 32 B |
Customer Reference | |
Detailed Description | TriCore™ TC116x Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH PG-LQFP-176-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 100K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.42V ~ 1.58V | |
Data Converters | A/D 36x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-176-2 | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,72000 € | 250,24 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,66400 € |

