
MC68HCP11E1FU | |
|---|---|
DigiKey Part Number | 2156-MC68HCP11E1FU-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68HCP11E1FU |
Description | IC MCU 8BIT ROMLESS 52PLCC |
Customer Reference | |
Detailed Description | HC11 - Microcontroller IC 8-Bit 3MHz ROMless 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC11 | |
Core Size | 8-Bit | |
Speed | 3MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 38 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | 512 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Package / Case | 52-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,09680 € | 252,42 € |
| Unit Price without VAT: | 10,09680 € |
|---|---|
| Unit Price with VAT: | 12,11616 € |

