M68HC11 HC11 Microcontroller IC 8-Bit 3MHz ROMless 48-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HCP11E1CP3

DigiKey Part Number
2156-MC68HCP11E1CP3-ND
Manufacturer
Motorola
Manufacturer Product Number
MC68HCP11E1CP3
Description
MICROCONTROLLER, 8 BIT, HC11 CPU
Customer Reference
Detailed Description
M68HC11 HC11 Microcontroller IC 8-Bit 3MHz ROMless 48-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M68HC11
Core Size
8-Bit
Speed
3MHz
Connectivity
SCI, SPI
Peripherals
POR, WDT
Number of I/O
16
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
48-DIP
Package / Case
48-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:513
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
279,61222 €259,53 €
Unit Price without VAT:9,61222 €
Unit Price with VAT:11,53466 €