
MC68HC908KX2CP-MO | |
|---|---|
DigiKey Part Number | 2156-MC68HC908KX2CP-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HC908KX2CP-MO |
Description | MICROCONTROLLER, 8 BIT, FLASH, H |
Customer Reference | |
Detailed Description | M68HC08 HC08 Microcontroller IC 8-Bit 32MHz 2KB (2K x 8) FLASH 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M68HC08 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | SCI | |
Peripherals | LVD, LVR, POR, PWM | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x8b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 4205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,66300 € | 256,41 € |
| Unit Price without VAT: | 3,66300 € |
|---|---|
| Unit Price with VAT: | 4,39560 € |

