
MC6821CS | |
---|---|
DigiKey Part Number | 2156-MC6821CS-2156-ND |
Manufacturer | |
Manufacturer Product Number | MC6821CS |
Description | IC PERIINTERFACEADAP 40CERDIP |
Customer Reference | |
Detailed Description | Peripheral Interface Adapter 40-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Peripheral Interface Adapter | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 40-CERDIP | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 75,74333 € | 227,23 € |
Unit Price without VAT: | 75,74333 € |
---|---|
Unit Price with VAT: | 90,89200 € |