
MC33594FTA-MO | |
|---|---|
DigiKey Part Number | 2156-MC33594FTA-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC33594FTA-MO |
Description | PLL TUNED UHF RECIEVER, PQFP24 |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, FSK, OOK, UHF 315MHz, 434MHz -105dBm 310kBaud Not Included 24-LQFP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 315MHz, 434MHz | |
Sensitivity | -105dBm | |
Data Rate (Max) | 310kBaud | |
Modulation or Protocol | AM, FM, FSK, OOK, UHF | |
Applications | General Data Transfer | |
Current - Receiving | - | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LQFP | |
Supplier Device Package | 24-LQFP (4x4) |
| Bulk: | 253 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,33441 € | 255,73 € |
| Unit Price without VAT: | 4,33441 € |
|---|---|
| Unit Price with VAT: | 5,20129 € |

