
CY7C341-30HMB | |
|---|---|
DigiKey Part Number | 2156-CY7C341-30HMB-ND |
Manufacturer | |
Manufacturer Product Number | CY7C341-30HMB |
Description | UV PLD, 59NS, 192-CELL CQCC84 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY7C341-30HMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 192 | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC Window (J-Lead) | |
Supplier Device Package | 84-LWLCC (29.21x29.21) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,20000 € | 530,20 € |
| Unit Price without VAT: | 530,20000 € |
|---|---|
| Unit Price with VAT: | 636,24000 € |

