
MC308G | |
|---|---|
DigiKey Part Number | 2156-MC308G-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC308G |
Description | IC FF JK TYPE SGL 1BIT TO-100-10 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit TO-100-10 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 15 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Current - Quiescent (Iq) | 21 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-100-10 | |
Package / Case | TO-100-10 Metal Can | |
Base Product Number |
| Bulk: | 2516 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,67833 € | 248,14 € |
| Unit Price without VAT: | 20,67833 € |
|---|---|
| Unit Price with VAT: | 24,81400 € |

