Interface 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP446FAG

DigiKey Part Number
2156-MC10EP446FAG-OS-ND
Manufacturer
Manufacturer Product Number
MC10EP446FAG
Description
IC INTERFACE SPECIALIZED 32LQFP
Customer Reference
Detailed Description
Interface 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP446FAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Applications
-
Interface
Differential
Voltage - Supply
3V ~ 5.5V
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 567
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1616,08875 €257,42 €
Unit Price without VAT:16,08875 €
Unit Price with VAT:19,30650 €