Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP32DG

DigiKey Part Number
MC100EP32DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP32DG
Description
IC DIVIDER BY 2 1-BIT 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EP32DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
1
Reset
Asynchronous
Timing
-
Count Rate
4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,34000 €9,34 €
107,31300 €73,13 €
986,25357 €612,85 €
1966,04510 €1 184,84 €
2945,94068 €1 746,56 €
5885,78755 €3 403,08 €
1 0785,67601 €6 118,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,20800 €