
BZX79-C3V3,113 | |
|---|---|
DigiKey Part Number | 1727-6244-2-ND - Tape & Reel (TR) 1727-6244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V3,113 |
Description | DIODE ZENER 3.3V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C3V3,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03408 € | 17,04 € |
| 1 000 | 0,02982 € | 29,82 € |
| 2 000 | 0,02623 € | 52,46 € |
| 5 000 | 0,02232 € | 111,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01951 € | 195,10 € |
| 20 000 | 0,01750 € | 350,00 € |
| 30 000 | 0,01647 € | 494,10 € |
| 50 000 | 0,01532 € | 766,00 € |
| 70 000 | 0,01464 € | 1 024,80 € |
| 100 000 | 0,01397 € | 1 397,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

