
MBR2545CTG | |
---|---|
DigiKey Part Number | MBR2545CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR2545CTG |
Description | DIODE ARRAY SCHOT 45V 15A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2545CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
50 | 0,96500 € | 48,25 € |
100 | 0,94360 € | 94,36 € |
500 | 0,88020 € | 440,10 € |
1 000 | 0,79657 € | 796,57 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,64000 € |