DS485TMX-NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX859ESA

DigiKey Part Number
2156-MAX859ESA-ND
Manufacturer
Manufacturer Product Number
MAX859ESA
Description
STEP-UP DC-DC CONVERTER
Customer Reference
Detailed Description
- Converter, Battery Powered Devices Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX859ESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Applications
Converter, Battery Powered Devices
Voltage - Input
0.8V ~ 6V
Number of Outputs
1
Voltage - Output
2.7V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.