


ISL9R3060G2-F085 | |
|---|---|
DigiKey Part Number | ISL9R3060G2-F085OS-ND |
Manufacturer | |
Manufacturer Product Number | ISL9R3060G2-F085 |
Description | DIODE AVALANCHE 600V 30A TO2472 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9R3060G2-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 30 | 2,41967 € | 72,59 € |
| 120 | 1,99967 € | 239,96 € |
| 510 | 1,69165 € | 862,74 € |
| 1 020 | 1,58663 € | 1 618,36 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,19600 € |

