Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6708SKA-T

DigiKey Part Number
2156-MAX6708SKA-T-ND
Manufacturer
Manufacturer Product Number
MAX6708SKA-T
Description
IC SUPERVISOR 2 CHANNEL SOT23-8
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6708SKA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.93V, Adj
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.