
TS5A23157RSER | |
|---|---|
DigiKey Part Number | 296-21919-2-ND - Tape & Reel (TR) 296-21919-1-ND - Cut Tape (CT) 296-21919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23157RSER |
Description | IC SWITCH SPDT X 2 10OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22900 € | 22,90 € |
| 250 | 0,21240 € | 53,10 € |
| 500 | 0,20242 € | 101,21 € |
| 1 000 | 0,19419 € | 194,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18402 € | 552,06 € |
| 6 000 | 0,17905 € | 1 074,30 € |
| 9 000 | 0,17655 € | 1 588,95 € |
| 15 000 | 0,17379 € | 2 606,85 € |
| 21 000 | 0,17218 € | 3 615,78 € |
| 30 000 | 0,17063 € | 5 118,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |












