
CYM1861AV33PM-25C | |
|---|---|
DigiKey Part Number | 2156-CYM1861AV33PM-25C-ND |
Manufacturer | |
Manufacturer Product Number | CYM1861AV33PM-25C |
Description | MODULE SRAM 64MB 72SIMM |
Customer Reference | |
Detailed Description | Memory Module SRAM 64MB 72-SIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SRAM | |
Memory Size | 64MB | |
Package / Case | 72-SIMM | |
Base Product Number |
| Bulk: | 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 140,85500 € | 281,71 € |
| Unit Price without VAT: | 140,85500 € |
|---|---|
| Unit Price with VAT: | 169,02600 € |

