Hot Swap Controller 1 Channel General Purpose 10-uMAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5924AEUB

DigiKey Part Number
2156-MAX5924AEUB-ND
Manufacturer
Manufacturer Product Number
MAX5924AEUB
Description
HOT-SWAP CONTROLLER
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-uMAX
Datasheet
 Datasheet
EDA/CAD Models
MAX5924AEUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Both
Applications
General Purpose
Features
Fault Timeout, Latched Fault, Turn On Voltage, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Slew Rate, Turn On Voltage, UVLO
Voltage - Supply
1V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C (TA)
Current - Supply
1.5 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.