Video Amp, 1 8:1 Multiplexer-Amplifier 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX440EWI

DigiKey Part Number
2156-MAX440EWI-ND
Manufacturer
Manufacturer Product Number
MAX440EWI
Description
HIGH-SPEED VIDEO MUX/AMPLIFIER
Customer Reference
Detailed Description
Video Amp 1 8:1 Multiplexer-Amplifier 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Applications
8:1 Multiplexer-Amplifier
Output Type
-
Number of Circuits
1
-3db Bandwidth
110 MHz
Slew Rate
370V/µs
Current - Supply
40 mA
Voltage - Supply, Single/Dual (±)
±4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.