
MAX3238IPW | |
|---|---|
DigiKey Part Number | 296-33397-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3238IPW |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13100 € | 21,31 € |
| 50 | 1,84840 € | 92,42 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,40800 € |

