MAX3223CDB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 235
Unit Price: 2,73000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 042
Unit Price: 2,63000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 265
Unit Price: 9,04000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4 041
Unit Price: 9,04000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3 838
Unit Price: 9,04000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 153
Unit Price: 9,19000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 299
Unit Price: 11,35000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 864
Unit Price: 11,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 964
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,05629 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,26015 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223CDB

DigiKey Part Number
296-33374-5-ND
Manufacturer
Manufacturer Product Number
MAX3223CDB
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types