
PZU8.2B2L,315 | |
|---|---|
DigiKey Part Number | 1727-7476-2-ND - Tape & Reel (TR) 1727-7476-1-ND - Cut Tape (CT) 1727-7476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU8.2B2L,315 |
Description | DIODE ZENER 8.2V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PZU8.2B2L,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08910 € | 8,91 € |
| 500 | 0,06538 € | 32,69 € |
| 1 000 | 0,05771 € | 57,71 € |
| 2 000 | 0,05124 € | 102,48 € |
| 5 000 | 0,04421 € | 221,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03724 € | 372,40 € |
| 20 000 | 0,03378 € | 675,60 € |
| 30 000 | 0,03201 € | 960,30 € |
| 50 000 | 0,03003 € | 1 501,50 € |
| 70 000 | 0,02885 € | 2 019,50 € |
| 100 000 | 0,02771 € | 2 771,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

