
MAX13102EEBX-T | |
|---|---|
DigiKey Part Number | 2156-MAX13102EEBX-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX13102EEBX-T |
Description | IC XLTR VL BIDIR 40-TQFN-EP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 16 Channel 20Mbps 40-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 16 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN-EP (5x5) | |
Base Product Number |

