
HIP6021ACB | |
|---|---|
DigiKey Part Number | 2156-HIP6021ACB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP6021ACB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 200kHz, 50kHz ~ 1MHz 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 200kHz, 50kHz ~ 1MHz | |
Voltage/Current - Output 1 | Controller, Controller, Controller, 1.3V ~ 3.5V | |
Voltage/Current - Output 2 | Controller, Controller, Controller, 1.5V, 3.3V, 40mA | |
Voltage/Current - Output 3 | Controller, Controller, Controller, 1.5V, 40mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,95462 € | 258,01 € |
| Unit Price without VAT: | 1,95462 € |
|---|---|
| Unit Price with VAT: | 2,34554 € |

