
M61571AFP#TF0T | |
|---|---|
DigiKey Part Number | 2156-M61571AFP#TF0T-ND |
Manufacturer | |
Manufacturer Product Number | M61571AFP#TF0T |
Description | DIGITAL AUDIO POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 52-HSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 37W x 2 @ 4Ohm, 50W x 2 @ 4Ohm | |
Voltage - Supply | 18V ~ 21V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 52-HSSOP | |
Package / Case | 52-SSOP (0.330", 8.40mm Width) Exposed Pad |
| Bulk: | 1567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,13917 € | 257,01 € |
| Unit Price without VAT: | 7,13917 € |
|---|---|
| Unit Price with VAT: | 8,56700 € |

