Battery Battery Protection IC Lithium Ion 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV51137T-TLM-E

DigiKey Part Number
2156-LV51137T-TLM-E-SATR-ND
Manufacturer
Sanyo
Manufacturer Product Number
LV51137T-TLM-E
Description
IC BATT PROT LI-ION 2CELL 8MSOP
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2710,95528 €258,88 €
Unit Price without VAT:0,95528 €
Unit Price with VAT:1,14634 €