


AD5222BRUZ10 | |
|---|---|
DigiKey Part Number | AD5222BRUZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5222BRUZ10 |
Description | IC DGT POT 10KOHM 128TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 128 Taps Up/Down (U/D, CS) Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5222BRUZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | -35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 45 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84900 € | 28,49 € |
| 96 | 2,37792 € | 228,28 € |
| 192 | 2,28411 € | 438,55 € |
| 288 | 2,23715 € | 644,30 € |
| 576 | 2,16823 € | 1 248,90 € |
| 1 056 | 2,11804 € | 2 236,65 € |
| 2 592 | 2,05774 € | 5 333,66 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,50000 € |


