
LPC11E11FHN33/101, | |
|---|---|
DigiKey Part Number | 2156-LPC11E11FHN33/101,-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC11E11FHN33/101, |
Description | LPC11Exx - Scalable Entry Level |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11E1x Microcontroller IC 32-Bit 50MHz 8KB (8K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,71874 € | 259,53 € |
| Unit Price without VAT: | 1,71874 € |
|---|---|
| Unit Price with VAT: | 2,06249 € |

