
DS92LV1023TMSAX | |
|---|---|
DigiKey Part Number | 2156-DS92LV1023TMSAX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV1023TMSAX |
Description | 1 FUNC, 1 DRIVER, PDSO28 |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV1023TMSAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,46489 € | 256,85 € |
| Unit Price without VAT: | 5,46489 € |
|---|---|
| Unit Price with VAT: | 6,55787 € |

