
LP38513S-1.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP38513S-1.8/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP38513S-1.8/NOPB |
Description | IC REG LINEAR 1.8V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | 73dB ~ 70dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,44240 € | 258,18 € |
| Unit Price without VAT: | 3,44240 € |
|---|---|
| Unit Price with VAT: | 4,13088 € |

