
LMR14030HSSQDDARQ1 | |
|---|---|
DigiKey Part Number | 2156-LMR14030HSSQDDARQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | LMR14030HSSQDDARQ1 |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Bulk: | 155 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 1,98875 € | 254,56 € |
| Unit Price without VAT: | 1,98875 € |
|---|---|
| Unit Price with VAT: | 2,38650 € |

