
LMK04011BISQ/NOPB | |
---|---|
DigiKey Part Number | 2156-LMK04011BISQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMK04011BISQ/NOPB |
Description | IC CLOCK COND 48WQFN |
Customer Reference | |
Detailed Description | Clock Conditioner IC 1.57GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04011BISQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Conditioner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | 2VPECL, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.57GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | 19,90077 € | 258,71 € |
Unit Price without VAT: | 19,90077 € |
---|---|
Unit Price with VAT: | 23,88092 € |