Video Equipment Interface 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0341SQE/NOPB

DigiKey Part Number
2156-LMH0341SQE/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH0341SQE/NOPB
Description
LMH0341 3GBPS, HD, SD, DVB-ASI S
Customer Reference
Detailed Description
Video Equipment Interface 48-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Video Equipment
Interface
SMBus (2-Wire/I2C)
Voltage - Supply
2.5V, 3.3V
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:912
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
929,03222 €261,29 €
Unit Price without VAT:29,03222 €
Unit Price with VAT:34,83866 €