
1N5343BRLG | |
|---|---|
DigiKey Part Number | 1N5343BRLGOSTR-ND - Tape & Reel (TR) 1N5343BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5343BRLG |
Description | DIODE ZENER 7.5V 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5343BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,22460 € | 22,46 € |
| 500 | 0,17556 € | 87,78 € |
| 1 000 | 0,14458 € | 144,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12995 € | 519,80 € |
| 8 000 | 0,12735 € | 1 018,80 € |
| 12 000 | 0,11489 € | 1 378,68 € |
| 20 000 | 0,11274 € | 2 254,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |


