
LM4041BIM7X-1.2 | |
|---|---|
DigiKey Part Number | 2156-LM4041BIM7X-1.2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4041BIM7X-1.2 |
Description | IC VREF SHUNT 0.2% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Bulk: | 5500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 421 | 0,60342 € | 254,04 € |
| Unit Price without VAT: | 0,60342 € |
|---|---|
| Unit Price with VAT: | 0,72410 € |

