
LM4040BIZ-4.1/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4040BIZ-4.1/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4040BIZ-4.1/NOPB |
Description | IC VREF SHUNT 0.2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA TO-92-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 80µVrms |
Packaging Box | Current - Cathode 73 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 0,96038 € | 254,50 € |
| Unit Price without VAT: | 0,96038 € |
|---|---|
| Unit Price with VAT: | 1,15246 € |

