
LM3501TLX-16/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3501TLX-16/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3501TLX-16/NOPB |
Description | IC LED DRIVER RGLTR 400MA 8USMD |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 400mA (Switch) 8-uSMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 16V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA | |
Supplier Device Package | 8-uSMD | |
Base Product Number |
| Bulk: | 42000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,52982 € | 255,48 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,83578 € |

