
LM3001N | |
|---|---|
DigiKey Part Number | 2156-LM3001N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3001N |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 11.8 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 20V | |
Duty Cycle | 85% | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 1522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,03976 € | 254,97 € |
| Unit Price without VAT: | 2,03976 € |
|---|---|
| Unit Price with VAT: | 2,44771 € |

